Anaren 10013-10 technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 0.4dB |
| Max Power Dissipation | 50W |
| Packaging | Tape and Reel |
| Return Loss | 23dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 10013-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.