Anaren 10015-3 technical specifications.
| Frequency | 2GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 150W |
| Packaging | Tape and Reel |
| Return Loss | 18.5dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 10015-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.