Anaren 10540-3 technical specifications.
| Frequency | 76MHz |
| Insertion Loss | 0.5dB |
| Max Power Dissipation | 800W |
| Packaging | Tray |
| Return Loss | 20.8dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 10540-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.