Anaren 150-50RL-S technical specifications.
| Depth | 5.72mm |
| Length | 20.32mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Anaren 150-50RL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.