Anaren 1B0266-3 technical specifications.
| Frequency | 3.4GHz |
| Insertion Loss | 0.35dB |
| Max Power Dissipation | 80W |
| Packaging | Tray |
| Return Loss | 17.68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1B0266-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.