Anaren 1C0266-3 technical specifications.
| Frequency | 4GHz |
| Insertion Loss | 0.35dB |
| Max Power Dissipation | 60W |
| Packaging | Tray |
| Return Loss | 17.68dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1C0266-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.