Anaren 1D13043 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 800MHz |
| Insertion Loss | 0.25dB |
| Max Power Dissipation | 150W |
| Packaging | Tape and Reel |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1D13043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.