Anaren 1F0628-10 technical specifications.
| Frequency | 12.4GHz |
| Insertion Loss | 0.5dB |
| Max Power Dissipation | 50W |
| Packaging | Tray |
| Return Loss | 16.5dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1F0628-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.