
Quadrature RF coupler designed for 0.47GHz to 0.86GHz frequency range, featuring 3dB coupling and 4-pin SMD/SMT packaging. Offers low insertion loss of 0.4dB and a maximum power dissipation of 100W. Operates across a wide temperature range from -55°C to 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for RF and wireless applications.
Anaren 1F1304-3S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 860MHz |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1F1304-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
