Anaren 1G0619-20 technical specifications.
| Frequency | 18GHz |
| Insertion Loss | 0.8dB |
| Max Power Dissipation | 100W |
| Packaging | Tray |
| Return Loss | 10.9dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1G0619-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.