Anaren 1H0262-3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 38.1mm |
| Frequency | 230MHz |
| Insertion Loss | 0.3dB |
| Length | 36.3mm |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | 20.8dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1H0262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.