Anaren 1H0360-3 technical specifications.
| Frequency | 400MHz |
| Insertion Loss | 0.25dB |
| Max Power Dissipation | 420W |
| Packaging | Tray |
| Return Loss | 23dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1H0360-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.