Anaren 1H0566-3 technical specifications.
| Package/Case | 100 |
| Frequency | 4GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 100W |
| Packaging | Tray |
| Return Loss | 19dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1H0566-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.