Anaren 1L0265-3 technical specifications.
| Frequency | 1.4GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | 19dB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Anaren 1L0265-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.