Anaren 1M710S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.7GHz |
| Insertion Loss | 0.25dB |
| Max Power Dissipation | 34W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1M710S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.