Anaren 1M810S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 24W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1M810S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
