Anaren 1P520S technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2GHz |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren 1P520S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.