Signal Conditioning 2.3-2.7GHz IL:.30dB VSWR:1.20 -55 to 85C
Anaren 1P603S technical specifications.
| Package/Case | CSMD |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 1P603S to view detailed technical specifications.
No datasheet is available for this part.