Anaren 30055 technical specifications.
| Frequency | 2GHz |
| Insertion Loss | 0.6dB |
| Max Power Dissipation | 150W |
| Packaging | Tape and Reel |
| Return Loss | 16.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 30055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.