
The Anaren 30056 is a 100-pin component with a frequency of 4GHz and an insertion loss of 0.65dB. It has a maximum power dissipation of 100W and is packaged in a tray. The component is not radiation hardened and is compliant with RoHS regulations.
Anaren 30056 technical specifications.
| Package/Case | 100 |
| Depth | 1.62mm |
| Frequency | 4GHz |
| Insertion Loss | 0.65dB |
| Length | 1.65mm |
| Max Power Dissipation | 100W |
| Mount | Screw |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | 12.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 30056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.