Anaren 30057 technical specifications.
| Package/Case | Module |
| Frequency | 8GHz |
| Insertion Loss | 0.8dB |
| Max Power Dissipation | 80W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 10.2dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 30057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
