Anaren 30070 technical specifications.
| Package/Case | Module |
| Frequency | 18GHz |
| Insertion Loss | 2.2dB |
| Max Power Dissipation | 60W |
| Packaging | Tape and Reel |
| Return Loss | 10.2dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 30070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.