Anaren 30160 technical specifications.
| Package/Case | Module |
| Frequency | 11GHz |
| Insertion Loss | 1.2dB |
| Max Power Dissipation | 70W |
| Packaging | Tape and Reel |
| Return Loss | 10.9dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 30160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.