Anaren 3A525 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.19mm |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Xinger® |
| Turns Ratio | 1.41:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 3A525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
