Anaren 42030 technical specifications.
| Package/Case | Module |
| Frequency | 12GHz |
| Insertion Loss | 0.6dB |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Anaren 42030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.