Anaren 66089-0406 technical specifications.
| Package/Case | 0406 |
| Data Rate | 600Kbps |
| Frequency | 433MHz |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15.7mA |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.