Anaren 66089-0430 technical specifications.
| Bandwidth | 425MHz |
| Package/Case | Module |
| Frequency | 433MHz |
| Height | 8inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Lead Pitch | 30mm |
| Max Frequency | 434.4MHz |
| Min Frequency | 433MHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-0430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.