Anaren 66089-2406 technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Gain | 3dB |
| Input Impedance | 50R |
| Max Frequency | 26MHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.3mA |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-2406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.