
Embedded chip antenna operating at 2.4GHz with a nominal gain of 3dBi. Features a 50 Ohm impedance and a VSWR of 1.7, supporting a bandwidth from 2.4GHz to 2.483GHz. This module-style component is designed for connector mounting and measures 2.362 inches in height with a 30mm lead pitch. RoHS compliant.
Anaren 66089-2430 technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 2.362inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Lead Pitch | 30mm |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
