Anaren 66089-8930 technical specifications.
| Package/Case | Module |
| Diameter | 1.13mm |
| Frequency | 898MHz |
| Gain | 3dB |
| Height | 30mm |
| Impedance | 50R |
| Input Impedance | 50R |
| Length | 84mm |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| VSWR | 1.7 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren 66089-8930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.