Anaren B4859A53 technical specifications.
| Package/Case | 0603 |
| Depth | 21.84mm |
| Insertion Loss | 0.9dB |
| Length | 40.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Turns Ratio | 1:1.414 |
| RoHS | Compliant |
Download the complete datasheet for Anaren B4859A53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.