Anaren BD2326L50200A00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.75mm |
| Insertion Loss | 1.1dB |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD2326L50200A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.