Anaren BD2425NCSR technical specifications.
| Case Code (Imperial) | 0404 |
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD2425NCSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.