
Bi-directional RF coupler with 10.9dB coupling, operating from 0.7GHz to 1GHz. Features 0.21dB insertion loss and 17.5dB return loss. Designed for surface mount (SMD/SMT) with an 0805 (2012 Metric) case code. Rated for 2W maximum power dissipation and a temperature range of -55°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for RF and wireless applications.
Anaren DC0710J5010AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 700MHz |
| Insertion Loss | 0.21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 17.5dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC0710J5010AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
