Anaren G250N50W4 technical specifications.
| Package/Case | Module |
| Height | 0.23inch |
| Length | 0.975inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Anaren G250N50W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.