Anaren JP503S technical specifications.
| Package/Case | SMD/SMT |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren JP503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.