Anaren PD0922J7575D2 technical specifications.
| Package/Case | CSMD |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD0922J7575D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.