The Anaren PD2425N5050S2 is a surface mount component with a 0404 package, suitable for frequencies up to 2.5GHz. It has an impedance of 50 ohms and an insertion loss of 0.39 decibels. The component operates within a temperature range of -55°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Anaren PD2425N5050S2 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.39dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren PD2425N5050S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.