Anaren X3C19E2-20S technical specifications.
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 1.4 to 2.7GHz |
| Frequency Sensitivity | ±1dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.22/1.22 |
| Maximum Insertion Loss | 0.1dB |
| Typical Coupling | 20dB |
| Minimum Directivity | 20dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 225W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anaren X3C19E2-20S to view detailed technical specifications.
No datasheet is available for this part.