Dual-directional RF coupler with 30.4dB coupling, operating across a frequency range of 1.4GHz to 2.7GHz. Features a 4-pin terminal configuration for reliable signal transmission and reception. Designed for robust performance with a maximum operating temperature of 95°C and a minimum operating temperature of -55°C.
Anaren X3C19P2-30S technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren X3C19P2-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.