Quadrature RF coupler, 3 dB typical coupling, operating from 0.811 to 1 GHz. Features 90° phase balance and 50 Ohm impedance. Maximum insertion loss is 0.15 dB with a primary/secondary VSWR of 1.15/1.15. Handles average incident power of 225 W and operates within a temperature range of -55 °C to 95 °C. This 4-pin hybrid component is classified as an IC module.
Anaren XC0900A-03S technical specifications.
| Type | Hybrid |
| Configuration | Quadrature |
| Phase Balance | 90° |
| Frequency Range | 0.811 to 1GHz |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.15/1.15 |
| Maximum Insertion Loss | 0.15dB |
| Typical Coupling | 3dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 225W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anaren XC0900A-03S to view detailed technical specifications.
No datasheet is available for this part.