Uni-directional RF coupler operating from 0.8 to 1 GHz with 10 dB typical coupling. Features ±0.3 dB frequency sensitivity, 21 dB minimum directivity, and a maximum insertion loss of 0.16 dB. Designed for 50 Ohm impedance with a 4-pin configuration, it handles 250 W average incident power and maintains a primary/secondary maximum VSWR of 1.19/1.19. Operates across a temperature range of -55 °C to 95 °C.
Checking distributor stock and pricing after the page loads.
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.8 to 1GHz |
| Frequency Sensitivity | ±0.3dB |
| Module/IC Classification | IC |
| Primary/Secondary Maximum VSWR | 1.19/1.19 |
| Maximum Insertion Loss | 0.16dB |
| Typical Coupling | 10dB |
| Minimum Directivity | 21dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 95°C |
| Average Incident Power | 250W |
| Impedance | 50Ohm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |