
Anders Electronics CV15X1MA technical specifications.
| Height | 48mm |
| Mount | Panel |
| Supply Current | 1mA |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Anders Electronics CV15X1MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
