Anders Electronics CV18X1MA technical specifications.
| Height | 67mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Supply Current | 1mA |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Anders Electronics CV18X1MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.