Anders Electronics DPM8100-2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 184V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics DPM8100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.