Anders Electronics DPM8120-2 technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 110V |
| Sampling Rate | 2.5S/s |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics DPM8120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.