
Anders Electronics DPM8901 technical specifications.
| Color | Red |
| Frequency | 60Hz |
| Max Frequency | 60Hz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 2°C |
| Max Supply Voltage (AC) | 220V |
| Min Supply Voltage (AC) | 110V |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics DPM8901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
