Anders Electronics OEM24L technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.8V |
| Mount | Panel |
| Nominal Supply Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics OEM24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.