Anders Electronics OEM33 technical specifications.
| Display Type | LCD |
| Height | 24mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Nominal Supply Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics OEM33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.