Anders Electronics OEM335A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Supply Current | 180mA |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Anders Electronics OEM335A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.